
USEQGCDAS82100 | |
---|---|
DigiKey Part Number | 399-USEQGCDAS82100-ND |
Manufacturer | |
Manufacturer Product Number | USEQGCDAS82100 |
Description | SENSOR SULFUR DIOXIDE VOLT OUT |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor Voltage |
Datasheet | Datasheet |
EDA/CAD Models | USEQGCDAS82100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Sulfur Dioxide (SO2) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 8V | |
Current - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1,004.53620 | $50,226.81 |