MFG_USEQGCC_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQGCCAC82S00

DigiKey Part Number
399-USEQGCCAC82S00-ND
Manufacturer
Manufacturer Product Number
USEQGCCAC82S00
Description
SENSOR CARBON DIOXIDE VOLT OUT
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor Voltage
Datasheet
 Datasheet
EDA/CAD Models
USEQGCCAC82S00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Carbon Dioxide (CO2)
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
2.7V ~ 8V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 5/2/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$476.88000$476.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.