
USEQGCCAC82L00 | |
---|---|
DigiKey Part Number | 399-USEQGCCAC82L00-ND |
Manufacturer | |
Manufacturer Product Number | USEQGCCAC82L00 |
Description | SENSOR CARBON DIOXIDE VOLT OUT |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor Voltage |
Datasheet | Datasheet |
EDA/CAD Models | USEQGCCAC82L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 8V | |
Current - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $476.88000 | $476.88 |
5 | $440.34600 | $2,201.73 |
10 | $426.75500 | $4,267.55 |
25 | $410.49360 | $10,262.34 |
50 | $399.36400 | $19,968.20 |
100 | $389.14970 | $38,914.97 |