
USEQFSEA448180 | |
---|---|
DigiKey Part Number | 399-USEQFSEA448180TR-ND - Tape & Reel (TR) 399-USEQFSEA448180CT-ND - Cut Tape (CT) 399-USEQFSEA448180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USEQFSEA448180 |
Description | SENSOR PIR FLAME DIGITAL SMD |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 30-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | USEQFSEA448180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog, Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Trigger Type | - | |
Features | - | |
Package / Case | 30-SMD Module | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $113.43938 | $90,751.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.09000 | $156.09 |
5 | $142.36200 | $711.81 |
10 | $137.24700 | $1,372.47 |
25 | $131.14280 | $3,278.57 |
50 | $126.96840 | $6,348.42 |
100 | $123.13710 | $12,313.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.09000 | $156.09 |
5 | $139.09400 | $695.47 |
10 | $133.01800 | $1,330.18 |
25 | $125.95000 | $3,148.75 |
50 | $121.24200 | $6,062.10 |
100 | $117.02400 | $11,702.40 |