UA2-4.5NJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.31179
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,625
Unit Price: $19.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.30542
Datasheet
UA2-4.5NJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA2-4.5NJ

DigiKey Part Number
399-UA2-4.5NJ-ND
Manufacturer
Manufacturer Product Number
UA2-4.5NJ
Description
RELAY GEN PURPOSE DPDT 1A 4.5V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UA2-4.5NJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
31 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
0.45 VDC
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.