TRS Wire Harness Type 2.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS5-30BLR00V

DigiKey Part Number
399-18228-ND
Manufacturer
Manufacturer Product Number
TRS5-30BLR00V
Description
THERMOSTAT 30DEG C MODULE WIRE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Thermostat 86°F (30°C) SPST-NC Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS5-30BLR00V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
86°F (30°C)
Reset Temperature
-
Current Rating - AC
0.275A (264V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Chassis Mount
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$88.00000$88.00
5$79.70200$398.51
10$76.63200$766.32
25$72.95520$1,823.88
50$70.44280$3,522.14
100$68.13790$6,813.79
500$63.49588$31,747.94
1,000$61.76494$61,764.94
Manufacturers Standard Package