


TRS5-110BLRU | |
---|---|
DigiKey Part Number | 399-12209-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-110BLRU |
Description | THERMOSTAT 110DEG C SPST-NC MOD |
Customer Reference | |
Detailed Description | Thermostat 230°F (110°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-110BLRU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switching Temperature | 230°F (110°C) | |
Reset Temperature | 212°F (100°C) | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |