
TRS1-90MPR001 | |
---|---|
DigiKey Part Number | 399-TRS1-90MPR001-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-90MPR001 |
Description | TRS-, TEMPERATURE SENSORS, 90C, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NO Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-90MPR001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (100V) | |
Tolerance | ±3°C | |
Switching Cycles | 100K | |
Termination Style | Screw Terminal | |
Mounting Type | In Line | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $259.55000 | $259.55 |
5 | $238.13600 | $1,190.68 |
10 | $230.13800 | $2,301.38 |
25 | $220.58680 | $5,514.67 |
40 | $216.09500 | $8,643.80 |
100 | $208.05690 | $20,805.69 |