TRS-P2-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-115MPR002

DigiKey Part Number
399-TRS1-115MPR002-ND
Manufacturer
Manufacturer Product Number
TRS1-115MPR002
Description
TRS-, TEMPERATURE SENSORS, 115C,
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Thermostat 239°F (115°C) SPST-NO Cylinder, Threaded Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
TRS1-115MPR002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
239°F (115°C)
Reset Temperature
-
Current Rating - AC
-
Current Rating - DC
0.5A (100V)
Tolerance
±3°C
Switching Cycles
100K
Termination Style
Screw Terminal
Mounting Type
In Line
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$259.55000$259.55
5$238.13600$1,190.68
10$230.13800$2,301.38
25$220.58680$5,514.67
50$214.05260$10,702.63
100$208.05690$20,805.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.