TLI493DW2BWA0XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI493DW2BWA0XTSA1

DigiKey Part Number
448-TLI493DW2BWA0XTSA1TR-ND - Tape & Reel (TR)
448-TLI493DW2BWA0XTSA1CT-ND - Cut Tape (CT)
448-TLI493DW2BWA0XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI493DW2BWA0XTSA1
Description
MAGNETIC SWITCH PROG 5WLCSP
Customer Reference
Detailed Description
Hall Effect Sensor Axis 5-WLCSP (1.13x0.93)
Datasheet
 Datasheet
EDA/CAD Models
TLI493DW2BWA0XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Hall Effect
Output Type
Open Drain
Sensing Range
±160mT
Voltage - Supply
2.8V ~ 3.5V
Current - Supply (Max)
5mA
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Temperature Compensated
Supplier Device Package
5-WLCSP (1.13x0.93)
Mounting Type
Surface Mount
Package / Case
5-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,185
Check for Additional Incoming Stock
Last Time Buy Date: 15/6/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
5$9.14800$45.74
10$8.70400$87.04
25$8.16520$204.13
50$7.79720$389.86
100$7.46220$746.22
500$6.78820$3,394.10
1,000$6.53743$6,537.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.09694$24,387.76
8,000$5.90367$47,229.36
12,000$5.79815$69,577.80
Manufacturers Standard Package