
TRS1-0MSR01EV | |
---|---|
DigiKey Part Number | 399-TRS1-0MSR01EV-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-0MSR01EV |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Thermostat 32°F (0°C) SPST-NO Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-0MSR01EV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 32°F (0°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.045A (220V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.14000 | $151.14 |
5 | $137.82000 | $689.10 |
10 | $132.86400 | $1,328.64 |
25 | $126.92440 | $3,173.11 |
50 | $122.86420 | $6,143.21 |
100 | $119.13840 | $11,913.84 |
500 | $111.63234 | $55,816.17 |