TPI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPI Series
KEMET METCOM MPX Power Inductors | Digi-Key Daily

TPI128080L230N

DigiKey Part Number
399-18556-2-ND - Tape & Reel (TR)
399-18556-1-ND - Cut Tape (CT)
399-18556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPI128080L230N
Description
FIXED IND 230NH 50A 0.29MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
230 nH Shielded Inductor 50 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TPI128080L230N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
64A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.315" W (12.00mm x 8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.25000$23.25
10$19.09900$190.99
100$15.70920$1,570.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$13.96818$5,587.27
800$13.17313$10,538.50
1,200$12.72971$15,275.65
2,000$12.23775$24,475.50
Manufacturers Standard Package