


TPI118082L180N | |
|---|---|
DigiKey Part Number | 399-18553-2-ND - Tape & Reel (TR) 399-18553-1-ND - Cut Tape (CT) 399-18553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI118082L180N |
Description | FIXED IND 180NH 50A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Inductor 50 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPI118082L180N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 79A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.441" L x 0.315" W (11.20mm x 8.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $20.01900 | $200.19 |
| 100 | $16.46360 | $1,646.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $14.01643 | $5,606.57 |
| 800 | $12.96839 | $10,374.71 |
| 1,200 | $12.38967 | $14,867.60 |
| 2,000 | $12.33225 | $24,664.50 |


