TPI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPI Series
KEMET METCOM MPX Power Inductors | Digi-Key Daily

TPI111065L210N

DigiKey Part Number
399-18551-2-ND - Tape & Reel (TR)
399-18551-1-ND - Cut Tape (CT)
399-18551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPI111065L210N
Description
FIXED IND 210NH SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
210 nH Shielded Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TPI111065L210N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
210 nH
Tolerance
-
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,510 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.41000$27.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.46692$14,466.92

Other Suppliers on DigiKey

3,510In Stock
Ships from WEC