


TPI077050L105N | |
|---|---|
DigiKey Part Number | 399-18550-2-ND - Tape & Reel (TR) 399-18550-1-ND - Cut Tape (CT) 399-18550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI077050L105N |
Description | FIXED IND 105NH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPI077050L105N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.93000 | $18.93 |
| 10 | $15.54200 | $155.42 |
| 100 | $12.78440 | $1,278.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.28787 | $10,287.87 |
| 2,000 | $9.73411 | $19,468.22 |


