
TAN ENG KIT 34 | |
---|---|
DigiKey Part Number | 1680-1014-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 34 |
Description | T521 HIGH VOLTAGE POLYMER CAP |
Customer Reference | |
Detailed Description | Tantalum (Polymer) Capacitor Kit 1.5µF ~ 330µF 16 ~ 75V Surface Mount 160 Pieces (16 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Tantalum (Polymer) | |
Capacitance Range | 1.5µF ~ 330µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 16 ~ 75V | |
Tolerance | ±20% | |
Applications | - | |
Features | - | |
Quantity | 160 Pieces (16 Values - 10 Each) | |
Packages Included | 1411, 2917 (3528, 7343 Metric) | |
Base Product Number |