
TAN ENG KIT 30 | |
---|---|
DigiKey Part Number | 399-12010-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 30 |
Description | CAP KIT TANT POLY 33-470UF 130PC |
Customer Reference | |
Detailed Description | Tantalum (Polymer) Capacitor Kit 33µF ~ 470µF 2 ~ 16V Surface Mount 130 Pieces (13 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Tantalum (Polymer) | |
Capacitance Range | 33µF ~ 470µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 2 ~ 16V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 130 Pieces (13 Values - 10 Each) | |
Packages Included | 0805, 1206, 1411, 2917 (2012, 3216, 3528, 7343 Metric) | |
Base Product Number |