
T598D227M2R5ATE009 | |
---|---|
DigiKey Part Number | 399-T598D227M2R5ATE009TR-ND - Tape & Reel (TR) 399-T598D227M2R5ATE009CT-ND - Cut Tape (CT) 399-T598D227M2R5ATE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D227M2R5ATE009 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M2R5ATE009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.77000 | $18.77 |
10 | $12.77600 | $127.76 |
50 | $10.41020 | $520.51 |
100 | $9.67920 | $967.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.44208 | $4,221.04 |
1,000 | $8.05921 | $8,059.21 |
1,500 | $7.86738 | $11,801.07 |
2,500 | $7.65474 | $19,136.85 |
3,500 | $7.53040 | $26,356.40 |
5,000 | $7.41081 | $37,054.05 |
6,000 | $7.35411 | $44,124.66 |