
T598X336M035ATE065 | |
|---|---|
DigiKey Part Number | 399-16043-2-ND - Tape & Reel (TR) 399-16043-1-ND - Cut Tape (CT) 399-16043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598X336M035ATE065 |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598X336M035ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $18.86800 | $188.68 |
| 50 | $15.63400 | $781.70 |
| 100 | $14.63430 | $1,463.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.94344 | $6,471.72 |
| 1,000 | $12.41973 | $12,419.73 |
| 1,500 | $12.15741 | $18,236.12 |
| 2,500 | $11.86652 | $29,666.30 |
| 3,500 | $11.69654 | $40,937.89 |
| 5,000 | $11.53289 | $57,664.45 |



