
T598V227M006ATE025 | |
---|---|
DigiKey Part Number | 399-T598V227M006ATE025TR-ND - Tape & Reel (TR) 399-T598V227M006ATE025CT-ND - Cut Tape (CT) 399-T598V227M006ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598V227M006ATE025 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598V227M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.10000 | $21.10 |
10 | $14.51700 | $145.17 |
50 | $11.90440 | $595.22 |
100 | $11.09630 | $1,109.63 |
500 | $9.72938 | $4,864.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.30618 | $9,306.18 |
2,000 | $8.95771 | $17,915.42 |
3,000 | $8.78314 | $26,349.42 |
5,000 | $8.58966 | $42,948.30 |
7,000 | $8.47646 | $59,335.22 |