
T598V106M035ATE120 | |
---|---|
DigiKey Part Number | 399-16039-2-ND - Tape & Reel (TR) 399-16039-1-ND - Cut Tape (CT) 399-16039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598V106M035ATE120 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598V106M035ATE120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.18000 | $21.18 |
10 | $14.59900 | $145.99 |
50 | $11.97320 | $598.66 |
100 | $11.16120 | $1,116.12 |
500 | $9.78850 | $4,894.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.36358 | $9,363.58 |
2,000 | $9.01359 | $18,027.18 |
3,000 | $8.83829 | $26,514.87 |
5,000 | $8.64393 | $43,219.65 |
7,000 | $8.53024 | $59,711.68 |