
T598D476M025ATW060 | |
---|---|
DigiKey Part Number | 399-T598D476M025ATW060TR-ND - Tape & Reel (TR) 399-T598D476M025ATW060CT-ND - Cut Tape (CT) 399-T598D476M025ATW060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D476M025ATW060 |
Description | CAP TAN POLY 47UF 25V AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.93000 | $59.93 |
10 | $44.56000 | $445.60 |
50 | $38.41220 | $1,920.61 |
100 | $36.51060 | $3,651.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $33.29086 | $16,645.43 |
1,000 | $32.29307 | $32,293.07 |
1,500 | $31.79308 | $47,689.62 |
2,500 | $31.23892 | $78,097.30 |