
T598D476M016ATE070 | |
|---|---|
DigiKey Part Number | 399-T598D476M016ATE070TR-ND - Tape & Reel (TR) 399-T598D476M016ATE070CT-ND - Cut Tape (CT) 399-T598D476M016ATE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D476M016ATE070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D476M016ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $11.20600 | $112.06 |
| 50 | $9.05360 | $452.68 |
| 100 | $8.38840 | $838.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.26436 | $3,632.18 |
| 1,000 | $6.91650 | $6,916.50 |
| 1,500 | $6.74223 | $10,113.34 |
| 2,500 | $6.54905 | $16,372.62 |
| 3,500 | $6.43612 | $22,526.42 |
| 5,000 | $6.32748 | $31,637.40 |


