
T599D106M050ATE120 | |
---|---|
DigiKey Part Number | 399-T599D106M050ATE120TR-ND - Tape & Reel (TR) 399-T599D106M050ATE120CT-ND - Cut Tape (CT) 399-T599D106M050ATE120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T599D106M050ATE120 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T599D106M050ATE120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.37000 | $24.37 |
10 | $16.92500 | $169.25 |
50 | $13.97620 | $698.81 |
100 | $13.06580 | $1,306.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.52448 | $5,762.24 |
1,000 | $11.04743 | $11,047.43 |
1,500 | $10.80834 | $16,212.51 |
2,500 | $10.54332 | $26,358.30 |
3,500 | $10.38831 | $36,359.08 |
5,000 | $10.23926 | $51,196.30 |
6,000 | $10.16858 | $61,011.48 |