
T598D337M006ATW025 | |
---|---|
DigiKey Part Number | 399-T598D337M006ATW025TR-ND - Tape & Reel (TR) 399-T598D337M006ATW025CT-ND - Cut Tape (CT) 399-T598D337M006ATW025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M006ATW025 |
Description | CAP TAN POLY 330UF 6.3V AUTO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.62000 | $53.62 |
10 | $39.50300 | $395.03 |
50 | $33.88840 | $1,694.42 |
100 | $32.15180 | $3,215.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.21064 | $14,605.32 |
1,000 | $28.29946 | $28,299.46 |
1,500 | $27.84301 | $41,764.51 |
2,500 | $27.33682 | $68,342.05 |