
T598D337M006ATE080 | |
---|---|
DigiKey Part Number | 399-12108-2-ND - Tape & Reel (TR) 399-12108-1-ND - Cut Tape (CT) 399-12108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M006ATE080 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M006ATE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $7.99800 | $79.98 |
50 | $6.36840 | $318.42 |
100 | $5.86350 | $586.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.01200 | $2,506.00 |
1,000 | $4.74842 | $4,748.42 |
1,500 | $4.61644 | $6,924.66 |
2,500 | $4.47017 | $11,175.43 |
3,500 | $4.38463 | $15,346.20 |
5,000 | $4.30237 | $21,511.85 |
6,000 | $4.26338 | $25,580.28 |
12,000 | $4.13205 | $49,584.60 |
12,500 | $4.12508 | $51,563.50 |