
T598D336M035ATE065 | |
---|---|
DigiKey Part Number | 399-16041-2-ND - Tape & Reel (TR) 399-16041-1-ND - Cut Tape (CT) 399-16041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D336M035ATE065 |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D336M035ATE065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.74000 | $20.74 |
10 | $14.23300 | $142.33 |
50 | $11.65980 | $582.99 |
100 | $10.86290 | $1,086.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.51652 | $4,758.26 |
1,000 | $9.09974 | $9,099.74 |
1,500 | $8.89083 | $13,336.24 |
2,500 | $8.65937 | $21,648.42 |
3,500 | $8.52405 | $29,834.18 |
5,000 | $8.39376 | $41,968.80 |
6,000 | $8.33203 | $49,992.18 |