T598D106M050ATW0907706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.80220
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $30.89690
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,151
Unit Price: $22.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.15398
Datasheet

Parametric Equivalent


KEMET
In Stock: 468
Unit Price: $62.32000
Datasheet
New at DigiKey
Image for T598D106M050ATW0907706 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D106M050ATW0907706

DigiKey Part Number
399-T598D106M050ATW0907706-ND
Manufacturer
Manufacturer Product Number
T598D106M050ATW0907706
Description
10.0UF 50.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Box
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
50 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598D106M050AHE090KEMET0399-T598D106M050AHE090TR-ND$20.80220Parametric Equivalent
T598D106M050AHS090KEMET0399-T598D106M050AHS090TR-ND$30.89690Parametric Equivalent
T598D106M050ATE090KEMET17,151399-T598D106M050ATE090CT-ND$22.86000Parametric Equivalent
T598D106M050ATE0907280KEMET0399-T598D106M050ATE0907280TR-ND$9.15398Parametric Equivalent
T598D106M050ATW090KEMET468399-T598D106M050ATW090CT-ND$62.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
40$39.09525$1,563.81