Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598B476M010ATS0707706 | |
|---|---|
DigiKey Part Number | 399-T598B476M010ATS0707706-ND |
Manufacturer | |
Manufacturer Product Number | T598B476M010ATS0707706 |
Description | 47.0UF 10.0V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Box | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B476M010AHE070 | KEMET | 0 | 399-T598B476M010AHE070TR-ND | $15.85677 | Parametric Equivalent |
| T598B476M010AHS070 | KEMET | 1,618 | 399-T598B476M010AHS070CT-ND | $40.53000 | Parametric Equivalent |
| T598B476M010ATE070 | KEMET | 18,269 | 399-12098-1-ND | $11.92000 | Parametric Equivalent |
| T598B476M010ATE0707280 | KEMET | 0 | 399-T598B476M010ATE0707280TR-ND | $4.20856 | Parametric Equivalent |
| T598B476M010ATS070 | KEMET | 0 | 399-T598B476M010ATS070TR-ND | $20.03493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $21.98538 | $1,758.83 |





