T598B107M004ATE045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B336M006ATE070

DigiKey Part Number
399-T598B336M006ATE070TR-ND - Tape & Reel (TR)
399-T598B336M006ATE070CT-ND - Cut Tape (CT)
399-T598B336M006ATE070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598B336M006ATE070
Description
CAP TANT POLY 33UF 6.3V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B336M006ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,045
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
10$6.73300$67.33
50$5.31260$265.63
100$4.87400$487.40
500$4.13326$2,066.63
1,000$3.90400$3,904.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.71532$7,430.64
4,000$3.55994$14,239.76
6,000$3.48211$20,892.66
10,000$3.39582$33,958.20
14,000$3.34538$46,835.32
20,000$3.29683$65,936.60
24,000$3.27383$78,571.92
Manufacturers Standard Package