
T520X158M2R5ATE015 | |
|---|---|
DigiKey Part Number | 399-T520X158M2R5ATE015TR-ND - Tape & Reel (TR) 399-T520X158M2R5ATE015CT-ND - Cut Tape (CT) 399-T520X158M2R5ATE015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X158M2R5ATE015 |
Description | CAP TANT POLY 1500UF 2.5V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X158M2R5ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.22000 | $57.22 |
| 10 | $42.21700 | $422.17 |
| 50 | $36.24540 | $1,812.27 |
| 100 | $34.39630 | $3,439.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.26620 | $15,633.10 |
| 1,500 | $29.81028 | $44,715.42 |
| 2,500 | $29.27163 | $73,179.07 |

