
T598B225M050ATE150 | |
|---|---|
DigiKey Part Number | 399-T598B225M050ATE150TR-ND - Tape & Reel (TR) 399-T598B225M050ATE150CT-ND - Cut Tape (CT) 399-T598B225M050ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B225M050ATE150 |
Description | CAP TANT POLY 2.2UF 50V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B225M050ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 2.2 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 50 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.39100 | $73.91 |
| 50 | $5.84880 | $292.44 |
| 100 | $5.37280 | $537.28 |
| 500 | $4.56720 | $2,283.60 |
| 1,000 | $4.31793 | $4,317.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.11281 | $8,225.62 |
| 4,000 | $3.94388 | $15,775.52 |
| 6,000 | $3.85927 | $23,155.62 |
| 10,000 | $3.76547 | $37,654.70 |
| 14,000 | $3.71063 | $51,948.82 |
| 20,000 | $3.65784 | $73,156.80 |

