
A720V337M004APE4R5 | |
---|---|
DigiKey Part Number | 399-A720V337M004APE4R5TR-ND - Tape & Reel (TR) 399-A720V337M004APE4R5CT-ND - Cut Tape (CT) 399-A720V337M004APE4R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V337M004APE4R5 |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V337M004APE4R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 9.54 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.30000 | $30.30 |
10 | $20.51900 | $205.19 |
50 | $16.44820 | $822.41 |
100 | $15.16410 | $1,516.41 |
500 | $12.95712 | $6,478.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.26305 | $12,263.05 |
2,000 | $11.68684 | $23,373.68 |
3,000 | $11.39635 | $34,189.05 |
5,000 | $11.24825 | $56,241.25 |