
T598B155K050ATE200 | |
---|---|
DigiKey Part Number | 399-T598B155K050ATE200TR-ND - Tape & Reel (TR) 399-T598B155K050ATE200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T598B155K050ATE200 |
Description | CAP TANT POLY 1.5UF 50V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B155K050ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 1.5 µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $6.75000 | $67.50 |
50 | $5.32620 | $266.31 |
100 | $4.88650 | $488.65 |
500 | $4.14382 | $2,071.91 |
1,000 | $3.91399 | $3,913.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.72482 | $7,449.64 |
4,000 | $3.56905 | $14,276.20 |
6,000 | $3.49101 | $20,946.06 |
10,000 | $3.40450 | $34,045.00 |
14,000 | $3.35394 | $46,955.16 |
20,000 | $3.30526 | $66,105.20 |
24,000 | $3.28220 | $78,772.80 |