T598D337M006ATW025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D337M006ATW025

DigiKey Part Number
399-T598D337M006ATW025TR-ND - Tape & Reel (TR)
399-T598D337M006ATW025CT-ND - Cut Tape (CT)
399-T598D337M006ATW025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598D337M006ATW025
Description
CAP TAN POLY 330UF 6.3V AUTO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.62000$53.62
10$39.50300$395.03
50$33.88840$1,694.42
100$32.15180$3,215.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$29.21064$14,605.32
1,000$28.29946$28,299.46
1,500$27.84301$41,764.51
2,500$27.33682$68,342.05
Manufacturers Standard Package