
T598B107M004ATW070 | |
|---|---|
DigiKey Part Number | 399-T598B107M004ATW070TR-ND - Tape & Reel (TR) 399-T598B107M004ATW070CT-ND - Cut Tape (CT) 399-T598B107M004ATW070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B107M004ATW070 |
Description | CAP TAN POLY 100UF 4V AUTO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.93000 | $53.93 |
| 10 | $39.69300 | $396.93 |
| 50 | $34.00080 | $1,700.04 |
| 100 | $32.23900 | $3,223.90 |
| 500 | $29.68620 | $14,843.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $27.57343 | $55,146.86 |

