
T598B107M004ATW070 | |
---|---|
DigiKey Part Number | 399-T598B107M004ATW070TR-ND - Tape & Reel (TR) 399-T598B107M004ATW070CT-ND - Cut Tape (CT) 399-T598B107M004ATW070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B107M004ATW070 |
Description | CAP TAN POLY 100UF 4V AUTO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.81000 | $51.81 |
10 | $38.11500 | $381.15 |
50 | $32.65180 | $1,632.59 |
100 | $30.95960 | $3,095.96 |
500 | $28.09672 | $14,048.36 |
1,000 | $27.20953 | $27,209.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $26.47900 | $52,958.00 |