
T598B157M004ATE045 | |
---|---|
DigiKey Part Number | 399-T598B157M004ATE045TR-ND - Tape & Reel (TR) 399-T598B157M004ATE045CT-ND - Cut Tape (CT) 399-T598B157M004ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B157M004ATE045 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B157M004ATE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.73300 | $67.33 |
50 | $5.31260 | $265.63 |
100 | $4.87400 | $487.40 |
500 | $4.13326 | $2,066.63 |
1,000 | $3.90400 | $3,904.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.71532 | $7,430.64 |
4,000 | $3.55994 | $14,239.76 |
6,000 | $3.48211 | $20,892.66 |
10,000 | $3.39582 | $33,958.20 |
14,000 | $3.34538 | $46,835.32 |
20,000 | $3.29683 | $65,936.60 |
24,000 | $3.27383 | $78,571.92 |