
T597S476M006APE200 | |
|---|---|
DigiKey Part Number | 399-T597S476M006APE200TR-ND - Tape & Reel (TR) 399-T597S476M006APE200CT-ND - Cut Tape (CT) 399-T597S476M006APE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T597S476M006APE200 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T597S476M006APE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.47000 | $64.70 |
| 50 | $5.08420 | $254.21 |
| 100 | $4.65580 | $465.58 |
| 500 | $3.93334 | $1,966.67 |
| 1,000 | $3.70971 | $3,709.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.43346 | $10,300.38 |
| 6,000 | $3.29821 | $19,789.26 |
| 9,000 | $3.23046 | $29,074.14 |
| 15,000 | $3.15533 | $47,329.95 |
| 21,000 | $3.11141 | $65,339.61 |

