
T593V686M035APE070 | |
|---|---|
DigiKey Part Number | 399-T593V686M035APE070TR-ND - Tape & Reel (TR) 399-T593V686M035APE070CT-ND - Cut Tape (CT) 399-T593V686M035APE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T593V686M035APE070 |
Description | CAP TANT POLY 68UF 35V 70MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T593V686M035APE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.14000 | $26.14 |
| 10 | $18.23500 | $182.35 |
| 50 | $15.08160 | $754.08 |
| 100 | $14.10480 | $1,410.48 |
| 500 | $12.45426 | $6,227.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.94329 | $11,943.29 |
| 3,000 | $11.31141 | $33,934.23 |
| 5,000 | $11.07767 | $55,388.35 |


