
T591V227M006ATE045 | |
|---|---|
DigiKey Part Number | 399-T591V227M006ATE045TR-ND - Tape & Reel (TR) 399-T591V227M006ATE045CT-ND - Cut Tape (CT) 399-T591V227M006ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591V227M006ATE045 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V227M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $14.25600 | $142.56 |
| 50 | $11.64660 | $582.33 |
| 100 | $10.84170 | $1,084.17 |
| 500 | $9.48004 | $4,740.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.05853 | $9,058.53 |
| 3,000 | $8.53751 | $25,612.53 |
| 5,000 | $8.34469 | $41,723.45 |

