
T591V227M006ATE025 | |
|---|---|
DigiKey Part Number | 399-T591V227M006ATE025TR-ND - Tape & Reel (TR) 399-T591V227M006ATE025CT-ND - Cut Tape (CT) 399-T591V227M006ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591V227M006ATE025 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V227M006ATE025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $14.75800 | $147.58 |
| 50 | $12.08240 | $604.12 |
| 100 | $11.25440 | $1,125.44 |
| 500 | $9.85494 | $4,927.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.42159 | $9,421.59 |
| 3,000 | $8.88610 | $26,658.30 |
| 5,000 | $8.68791 | $43,439.55 |

