
T591D337M2R5ATE018 | |
---|---|
DigiKey Part Number | 399-16053-2-ND - Tape & Reel (TR) 399-16053-1-ND - Cut Tape (CT) 399-16053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D337M2R5ATE018 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D337M2R5ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.83000 | $16.83 |
10 | $11.41300 | $114.13 |
50 | $9.24720 | $462.36 |
100 | $8.57890 | $857.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.44770 | $3,723.85 |
1,000 | $7.09775 | $7,097.75 |
1,500 | $6.92237 | $10,383.56 |
2,500 | $6.72803 | $16,820.08 |
3,500 | $6.61438 | $23,150.33 |
5,000 | $6.50507 | $32,525.35 |
6,000 | $6.45324 | $38,719.44 |
12,000 | $6.27873 | $75,344.76 |
12,500 | $6.26946 | $78,368.25 |