
T591D337M2R5ATE018 | |
---|---|
DigiKey Part Number | 399-16053-2-ND - Tape & Reel (TR) 399-16053-1-ND - Cut Tape (CT) 399-16053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D337M2R5ATE018 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D337M2R5ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
10 | $11.44200 | $114.42 |
50 | $9.27080 | $463.54 |
100 | $8.60080 | $860.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.46676 | $3,733.38 |
1,000 | $7.11591 | $7,115.91 |
1,500 | $6.94007 | $10,410.11 |
2,500 | $6.74524 | $16,863.10 |
3,500 | $6.63130 | $23,209.55 |
5,000 | $6.52170 | $32,608.50 |
6,000 | $6.46975 | $38,818.50 |
12,000 | $6.29478 | $75,537.36 |
12,500 | $6.28549 | $78,568.62 |