
T591D157M016ATE065 | |
|---|---|
DigiKey Part Number | 399-16045-2-ND - Tape & Reel (TR) 399-16045-1-ND - Cut Tape (CT) 399-16045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D157M016ATE065 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D157M016ATE065 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $12.75200 | $127.52 |
| 50 | $10.36240 | $518.12 |
| 100 | $9.62410 | $962.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.37672 | $4,188.36 |
| 1,500 | $7.79727 | $11,695.91 |
| 2,500 | $7.58282 | $18,957.05 |



