10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591D106M035ATE120

DigiKey Part Number
399-12269-2-ND - Tape & Reel (TR)
399-12269-1-ND - Cut Tape (CT)
399-12269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T591D106M035ATE120
Description
CAP TANT POLY 10UF 35V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591D106M035ATE120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.66000$18.66
10$12.67800$126.78
50$10.29980$514.99
100$9.56570$956.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.32378$4,161.89
1,500$7.74679$11,620.18
2,500$7.53339$18,833.47
Manufacturers Standard Package