
T591B476M006ATE070 | |
---|---|
DigiKey Part Number | 399-11674-2-ND - Tape & Reel (TR) 399-11674-1-ND - Cut Tape (CT) 399-11674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B476M006ATE070 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B476M006ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $6.00100 | $60.01 |
50 | $4.70880 | $235.44 |
100 | $4.30860 | $430.86 |
500 | $3.63294 | $1,816.47 |
1,000 | $3.42402 | $3,424.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.25214 | $6,504.28 |
4,000 | $3.11061 | $12,442.44 |
6,000 | $3.03969 | $18,238.14 |
10,000 | $2.96109 | $29,610.90 |
14,000 | $2.91514 | $40,811.96 |
20,000 | $2.87093 | $57,418.60 |
24,000 | $2.84996 | $68,399.04 |