
T591B157M006ATE070 | |
|---|---|
DigiKey Part Number | 399-19583-2-ND - Tape & Reel (TR) 399-19583-1-ND - Cut Tape (CT) 399-19583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B157M006ATE070 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B157M006ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.69200 | $66.92 |
| 50 | $5.26340 | $263.17 |
| 100 | $4.82270 | $482.27 |
| 500 | $4.07836 | $2,039.18 |
| 1,000 | $3.84824 | $3,848.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.65878 | $7,317.56 |
| 6,000 | $3.42465 | $20,547.90 |
| 10,000 | $3.33803 | $33,380.30 |

