3.3 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B335M050ATE200

DigiKey Part Number
399-19585-2-ND - Tape & Reel (TR)
399-19585-1-ND - Cut Tape (CT)
399-19585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B335M050ATE200
Description
CAP TANT POLY 3.3UF 50V 1411
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B335M050ATE200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,122
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.57000$13.57
10$8.97000$89.70
50$7.16100$358.05
100$6.60350$660.35
500$5.66084$2,830.42
1,000$5.36913$5,369.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.12894$10,257.88
6,000$4.83209$28,992.54
10,000$4.72223$47,222.30
Manufacturers Standard Package