T551B107M040AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $231.60909
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $266.93789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $384.85474
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $220.75543
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $255.81775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $372.81900
Datasheet
13030, T550, T551 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13030, T550, T551 Series
T550 Series Polymer Hermetic Seal Capacitor Technology

T551B107M040AT

DigiKey Part Number
T551B107M040AT-ND
Manufacturer
Manufacturer Product Number
T551B107M040AT
Description
CAP TANT POLY 100UF 40V AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V Axial, Can 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T551B107M040AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
40 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
23$335.55435$7,717.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.